Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 11-02-2017. Minimums may apply.
Product Overview
Digi-Key Part Number LM3490IM5-3.3/NOPBCT-ND
Quantity Available 245
Can ship immediately
Manufacturer

Manufacturer Part Number

LM3490IM5-3.3/NOPB

Description IC REG LDO 3.3V 0.1A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.3V 100mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LM3490
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Obsolescence/ EOL GFAB Source Device EOL 2/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1231 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 100mA
Voltage - Dropout (Typical) 0.9V @ 100mA
Number of Regulators 1
Voltage - Input Up to 30V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM3490IM5-3.3/NOPB
LM3490IM5-3.3/NOPBCT

05:45:39 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,85100 8,51
100 0,66420 66,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3490IM5-3.3/NOPBTR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,42055
Send Feedback