Add To Favorites
Product Overview
Digi-Key Part Number LM3481MM/NOPBCT-ND
Quantity Available 10.445
Can ship immediately
Manufacturer

Manufacturer Part Number

LM3481MM/NOPB

Description IC REG CTRLR MULT TOP 10MSOP
Expanded Description Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, SEPIC
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.97 V ~ 40 V
Frequency - Switching 100kHz ~ 1MHz
Duty Cycle (Max) 85%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Ramp, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
For Use With
Related Products
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM3481MM/NOPB
LM3481MM/NOPBCT
LM3481MMCT
LM3481MMCT-ND

01:29:48 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,83500 18,35
100 1,47470 147,47
500 1,21162 605,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3481MM/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,84024
  • Digi-Reel® ? : LM3481MM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.445 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38720-2-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 0
  • Unit Price: 0,84024
  • Cut Tape (CT) ? : 296-38720-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.237 - Immediate
  • Unit Price: 2,04000
  • Digi-Reel® ? : 296-38720-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.237 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback