Add To Favorites
Product Overview
Digi-Key Part Number 296-43598-1-ND
Quantity Available 4.888
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM3466MRX/NOPB

Description IC LED DRIVER LIN 1.5A 8SOPWRPAD
Expanded Description LED Driver IC 1 Output Linear Dimming 1.5A (Switch) 8-SO PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM3466 Datasheet
Product Training Modules LED Lighting Driver Solutions
PCN Design/Specification LM3466 Datasheet Update 10/Dec/2013
Manufacturer Product Page LM3466MRX/NOPB Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 70V
Voltage - Output -
Current - Output / Channel 1.5A (Switch)
Frequency -
Dimming -
Applications Lighting
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-43598-1

06:47:37 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,31300 13,13
100 1,02360 102,36
500 0,84654 423,27
1.000 0,53989 539,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43598-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,53989
  • Digi-Reel® ? : 296-43598-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.888 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM3466MR/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.249 - Immediate
  • Unit Price: 1,53000
Send Feedback