Add To Favorites
Product Overview
Digi-Key Part Number LM3414HVMRX/NOPBCT-ND
Quantity Available 8.719
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM3414HVMRX/NOPB

Description IC LED DRIVER RGLTR DIM 1A 8SO
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-SO PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 65V
Voltage - Output -
Current - Output / Channel 1A
Frequency 500kHz
Dimming Analog, PWM
Applications Automotive, Lighting
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM3414HVMRX/NOPBCT

07:48:42 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
10 1,53300 15,33
100 1,22970 122,97
500 1,01066 505,33
1.000 0,70185 701,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3414HVMRX/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,70186
  • Digi-Reel® ? : LM3414HVMRX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.719 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM3414HVMR/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.797 - Immediate
  • Unit Price: 1,99000
Send Feedback