Add To Favorites
Product Overview
Digi-Key Part Number LM3411M5-5.0/NOPBCT-ND
Quantity Available 5.161
Can ship immediately

Factory Stock ?: 1.412
Manufacturer

Manufacturer Part Number

LM3411M5-5.0/NOPB

Description IC VREF SHUNT 5V SOT23-5
Expanded Description Shunt Voltage Reference IC ±1% 15mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM3411
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1231 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 80µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 150µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM3411M5-5.0/NOPB
LM3411M5-5.0/NOPBCT

12:56:57 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,29000 12,90
100 1,00640 100,64
500 0,83134 415,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3411M5-5.0/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 0,53100
  • Digi-Reel® ? : LM3411M5-5.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.161 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : LM3411M5X-5.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.155 - Immediate
  • Unit Price: 1,44000
  • Digi-Reel® ? : LM3411M5X-5.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.155 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback