Add To Favorites
Product Overview
Digi-Key Part Number LM317SX/NOPBCT-ND
Quantity Available 10.082
Can ship immediately
Manufacturer

Manufacturer Part Number

LM317SX/NOPB

Description IC REG LINEAR ADJ 1.5A DDPAK
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LM117/317-N Datasheet
Featured Product LM317 Voltage Regulator
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1230 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.25 V ~ 37 V
Current - Output 1.5A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 4.2 V ~ 37 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package DDPAK/TO-263-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM317SX
*LM317SX/NOPB
LM317SX/NOPBCT
LM317SXCT-ND

01:17:40 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,36800 13,68
100 1,09980 109,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM317SX/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,87722
  • Digi-Reel® ? : LM317SX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.082 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM317S/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.380 - Immediate
    9.990 - Factory Stock ?
  • Unit Price: 1,48000
Send Feedback