Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-37637-1-ND
Quantity Available 4.561
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM317LMX

Description IC REG LINEAR ADJ 0.1A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 37 V 100mA 8-SOIC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LM317L Datasheet
Featured Product LM317 Voltage Regulator
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Regulator Topology Positive Adjustable
Voltage - Output 1.2 V ~ 37 V
Current - Output 100mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 4.2 V ~ 40 V
Current - Limit (Min) 100mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LM317LMX/NOPBCT-ND LM317LMX/NOPB Texas Instruments Cut Tape (CT) ? 13.904 - Immediate
0,68000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37637-1
LM317LMXCT
LM317LMXCT-ND

13:55:39 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,71000 7,10
100 0,54490 54,49
500 0,43080 215,40
1.000 0,34464 344,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37637-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,30323
  • Digi-Reel® ? : 296-37637-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.561 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback