Add To Favorites
Product Overview
Digi-Key Part Number LM3046MX/NOPBCT-ND
Quantity Available 8.552
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM3046MX/NOPB

Description IC TRANSISTOR ARRAY 14-SOIC
Expanded Description RF Transistor 5 NPN 15V 50mA 750mW Surface Mount 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM3046
Featured Product Create your power design now with TI’s WEBENCH® Designer
Manufacturer Product Page LM3046MX/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 5 NPN
Voltage - Collector Emitter Breakdown (Max) 15V
Frequency - Transition -
Noise Figure (dB Typ @ f) 3.25dB @ 1kHz
Gain -
Power - Max 750mW
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1mA, 3V
Current - Collector (Ic) (Max) 50mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM3046MX/NOPBCT

04:22:24 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,71200 7,12
100 0,55510 55,51
500 0,45858 229,29
1.000 0,36205 362,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3046MX/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,32807
  • Digi-Reel® ? : LM3046MX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.552 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM3046M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.526 - Immediate
    9.955 - Factory Stock ?
  • Unit Price: 0,92000
Send Feedback