Add To Favorites
Product Overview
Digi-Key Part Number LM2936BMX-5.0/NOPBCT-ND
Quantity Available 12.375
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM2936BMX-5.0/NOPB

Description IC REG LDO 5V 50MA 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 50mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 50mA
Voltage - Dropout (Typical) 0.2V @ 50mA
Number of Regulators 1
Voltage - Input 5.5 V ~ 40 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM2936BMX-5.0/NOPB
LM2936BMX-5.0/NOPBCT

04:05:01 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,49100 14,91
100 1,19820 119,82
500 0,98444 492,22
1.000 0,81569 815,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2936BMX-5.0/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,73731
  • Digi-Reel® ? : LM2936BMX-5.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.375 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM2936BM-5.0/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.990 - Immediate
  • Unit Price: 1,93000
Send Feedback