Add To Favorites
Product Overview
Digi-Key Part Number 296-38106-1-ND
Quantity Available 6.543
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM285MX/NOPB

Description IC VREF SHUNT ADJ 8SOIC
Expanded Description Shunt Voltage Reference IC 5.3V ±2% 20mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM185,285,385
PCN Design/Specification Mold Compound 24/Mar/2016
Manufacturer Product Page LM285MX/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 5.3V
Current - Output 20mA
Tolerance ±2%
Temperature Coefficient 150ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 50µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 45µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38106-1

20:19:37 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,85200 8,52
100 0,66420 66,42
500 0,54932 274,66
1.000 0,43441 434,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 296-38106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.543 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback