Add To Favorites
Product Overview
Digi-Key Part Number LM2832YMY/NOPBCT-ND
Quantity Available 14.989
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM2832YMY/NOPB

Description IC REG BUCK ADJ 2A 8-EMSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM2832
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1241 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 4.5V
Current - Output 2A
Frequency - Switching 550kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM2832YMY/NOPBCT

09:27:41 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,88700 18,87
100 1,51340 151,34
500 1,24390 621,95
1.000 0,86382 863,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2832YMY/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 13.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,86382
  • Digi-Reel® ? : LM2832YMY/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.989 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback