Add To Favorites
Product Overview
Digi-Key Part Number LM2738YMY/NOPBCT-ND
Quantity Available 2.965
Can ship immediately

Factory Stock ?: 7.000
Manufacturer

Manufacturer Part Number

LM2738YMY/NOPB

Description IC REG BUCK ADJ 1.5A 8-EMSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM2738
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1241 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 18V
Current - Output 1.5A
Frequency - Switching 550kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names *LM2738YMY/NOPB
LM2738YMY/NOPBCT
LM2738YMYCT
LM2738YMYCT-ND

13:04:53 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,83000 2,83
10 2,54000 25,40
100 2,08350 208,35
500 1,77256 886,28
1.000 1,29573 1.295,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2738YMY/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    7.000 - Factory Stock ?
  • Unit Price: 1,29573
  • Digi-Reel® ? : LM2738YMY/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.965 - Immediate
    7.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback