Add To Favorites
Product Overview
Digi-Key Part Number LM26CIM5-YHA/NOPBCT-ND
Quantity Available 9.935
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM26CIM5-YHA/NOPB

Description IC THERMOSTAT PRESET SOT23-5
Expanded Description Thermostat 110°C Active Low Open Drain SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM26 Datasheet
Product Training Modules WEBENCH Sensor Designer
Manufacturer Product Page LM26CIM5-YHA/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1252 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 110°C
Accuracy ±3°C
Current - Output (Max) -
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 16µA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
  • DSSK70-008AR - IXYS | DSSK70-008AR-ND DigiKey Electronics
  • DSSK70-008AR
  • IXYS
  • DIODE ARRAY SCHOTTKY 80V 35A
  • Unit Price 6,05000
  • DSSK70-008AR-ND
Additional Resources
Standard Package ? 1
Other Names *LM26CIM5-YHA/NOPB
LM26CIM5-YHA/NOPBCT

22:41:13 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,65000 1,65
10 1,29200 12,92
25 1,11280 27,82
100 0,87430 87,43
250 0,79488 198,72
500 0,73524 367,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM26CIM5-YHA/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,45163
  • Digi-Reel® ? : LM26CIM5-YHA/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.935 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM26CIM5X-YHA/NOPB-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,45163
Send Feedback