Add To Favorites
Product Overview
Digi-Key Part Number LM26CIM5-VPA/NOPBCT-ND
Quantity Available 3.197
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM26CIM5-VPA/NOPB

Description IC THERMOSTAT PRESET SOT23-5
Expanded Description Thermostat 95°C Active Low Open Drain SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM26 Datasheet
Product Training Modules WEBENCH Sensor Designer
Manufacturer Product Page LM26CIM5-VPA/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1252 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 95°C
Accuracy ±3°C
Current - Output (Max) -
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 16µA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM26CIM5-VPA/NOPB
LM26CIM5-VPA/NOPBCT

16:17:49 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,70000 1,70
10 1,32800 13,28
25 1,14400 28,60
100 0,89890 89,89
250 0,81716 204,29
500 0,75588 377,94
1.000 0,46430 464,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM26CIM5-VPA/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,46430
  • Digi-Reel® ? : LM26CIM5-VPA/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.197 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM26CIM5X-VPA/NOPB-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,46430
Send Feedback