Add To Favorites
Product Overview
Digi-Key Part Number LM2676SX-3.3/NOPBCT-ND
Quantity Available 4.775
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM2676SX-3.3/NOPB

Description IC REG BUCK 3.3V 3A TO263-7
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 260kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package DDPAK/TO-263-7
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM2676SX-3.3/NOPBCT

23:30:46 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,64000 4,64
10 4,16600 41,66
100 3,41280 341,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2676SX-3.3/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,82068
  • Digi-Reel® ? : LM2676SX-3.3/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.775 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM2676S-3.3/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.028 - Immediate
  • Unit Price: 5,40000
Send Feedback