Add To Favorites
Product Overview
Digi-Key Part Number LM2611BMF/NOPBCT-ND
Quantity Available 1.804
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2611BMF/NOPB

Description IC REG CUK INV ADJ 1.2A SOT23-5
Expanded Description Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output 1.2A SC-74A, SOT-753
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM2611
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1240 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Cuk
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) -1.23V
Voltage - Output (Max) -22V
Current - Output 1.2A
Frequency - Switching 1.4MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM2611BMF/NOPB
LM2611BMF/NOPBCT

17:38:39 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,50000 25,00
100 2,04770 204,77
500 1,74318 871,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2611BMF/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,27440
  • Digi-Reel® ? : LM2611BMF/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.804 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35161-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 1,20431
  • Cut Tape (CT) ? : 296-35161-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.679 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 2,71000
  • Digi-Reel® ? : 296-35161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.679 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback