Add To Favorites
Product Overview
Digi-Key Part Number LM2595SX-5.0/NOPBCT-ND
Quantity Available 4.104
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2595SX-5.0/NOPB

Description IC REG BUCK 5V 1A TO263-5
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 150kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM2595SX-5.0/NOPBCT

08:10:43 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 3,70200 37,02
100 3,03360 303,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2595SX-5.0/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,50726
  • Digi-Reel® ? : LM2595SX-5.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.104 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM2595S-5.0/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.216 - Immediate
    9.990 - Factory Stock ?
  • Unit Price: 4,80000
Send Feedback