Add To Favorites
Product Overview
Digi-Key Part Number LM2594MX-ADJ/NOPBCT-ND
Quantity Available 10.560
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2594MX-ADJ/NOPB

Description IC REG BUCK ADJ 0.5A 8SOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 37V
Current - Output 500mA
Frequency - Switching 150kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM2594MX-ADJ/NOPBCT

04:51:42 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,15000 3,15
10 2,82200 28,22
100 2,31500 231,50
500 1,96950 984,75
1.000 1,65853 1.658,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2594MX-ADJ/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,53184
  • Digi-Reel® ? : LM2594MX-ADJ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.560 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM2594M-ADJ/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.384 - Immediate
  • Unit Price: 3,67000
Send Feedback