Add To Favorites
Product Overview
Digi-Key Part Number 296-35398-1-ND
Quantity Available 3.245
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2594MX-12/NOPB

Description IC REG BUCK 12V 0.5A 8-SOIC
Expanded Description Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 150kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35398-1

16:14:44 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,10000 3,10
10 2,77700 27,77
100 2,27520 227,52
500 1,93686 968,43
1.000 1,63350 1.633,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35398-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,50662
  • Digi-Reel® ? : 296-35398-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.245 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM2594M-12/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.484 - Immediate
  • Unit Price: 3,61000
Send Feedback