Add To Favorites
Product Overview
Digi-Key Part Number LM2594HVMX-5.0/NOPBCT-ND
Quantity Available 4.922
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2594HVMX-5.0/NOPB

Description IC REG BUCK 5V 0.5A 8-SOIC
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 150kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM2594HVMX-5.0/NOPBCT

05:51:08 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,77000 4,77
10 4,28100 42,81
100 3,50760 350,76
500 2,98600 1.493,00
1.000 2,51831 2.518,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2594HVMX-5.0/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,32271
  • Digi-Reel® ? : LM2594HVMX-5.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.922 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM2594HVM-5.0/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.378 - Immediate
  • Unit Price: 5,55000
Send Feedback