Add To Favorites
Product Overview
Digi-Key Part Number LM2588SX-ADJ/NOPBCT-ND
Quantity Available 1.338
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM2588SX-ADJ/NOPB

Description IC REG MULTI CONFIG ADJ 5A TO263
Expanded Description Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 5A (Switch) TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward Converter
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.23V
Voltage - Output (Max) 60V
Current - Output 5A (Switch)
Frequency - Switching 100kHz ~ 200kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package DDPAK/TO-263-7
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM2588SX-ADJ/NOPBCT

19:35:52 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,99000 8,99
10 8,15100 81,51
100 6,71840 671,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2588SX-ADJ/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 5,69042
  • Digi-Reel® ? : LM2588SX-ADJ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.338 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM2588S-ADJ/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.773 - Immediate
  • Unit Price: 10,48000
Send Feedback