Add To Favorites
Product Overview
Digi-Key Part Number LM2576SX-5.0/NOPBCT-ND
Quantity Available 9.933
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2576SX-5.0/NOPB

Description IC REG BUCK 5V 3A TO263-5
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 52kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM2576SX-5.0/NOPBCT

06:24:10 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 2,33700 23,37
100 1,91500 191,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2576SX-5.0/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 1,58272
  • Digi-Reel® ? : LM2576SX-5.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.933 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM2576S-5.0/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.419 - Immediate
  • Unit Price: 3,03000
Send Feedback