Add To Favorites
Product Overview
Digi-Key Part Number LM2574MX-3.3/NOPBCT-ND
Quantity Available 1.198
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2574MX-3.3/NOPB

Description IC REG BUCK 3.3V 0.5A 14SOIC
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 52kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.295", 7.50mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM2574MX-3.3/NOPBCT

17:29:26 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,51000 2,51
10 2,25300 22,53
100 1,81060 181,06
500 1,48762 743,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM2574M-3.3/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.091 - Immediate
  • Unit Price: 2,60000
  • Tape & Reel (TR) ? : LM2574MX-3.3/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,19669
  • Digi-Reel® ? : LM2574MX-3.3/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.198 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback