Add To Favorites
Product Overview
Digi-Key Part Number LM25117PMHE/NOPBCT-ND
Quantity Available 569
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM25117PMHE/NOPB

Description IC REG CTRLR BUCK 20TSSOP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 42 V
Frequency - Switching Up to 750kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Frequency Control, Ramp, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-HTSSOP
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM25117PMHE/NOPBCT

07:43:45 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,49000 4,49
10 4,03700 40,37
100 3,30770 330,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM25117PMHE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,04672
  • Digi-Reel® ? : LM25117PMHE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 569 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM25117PMH/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.039 - Immediate
  • Unit Price: 4,55000
  • Tape & Reel (TR) ? : 296-43036-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,78551
  • Cut Tape (CT) ? : 296-43036-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 437 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,90000
  • Digi-Reel® ? : 296-43036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 437 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback