Add To Favorites
Product Overview
Digi-Key Part Number LM22673MRE-5.0/NOPBCT-ND
Quantity Available 3.792
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM22673MRE-5.0/NOPB

Description IC REG BUCK 5V 3A 8SOPWRPAD
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM22673MRE-5.0/NOPB
LM22673MRE-5.0/NOPBCT
LM22673MRE-5.0CT
LM22673MRE-5.0CT-ND

15:27:57 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,02000 5,02
10 4,50800 45,08
100 3,69830 369,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM22673MRE-5.0/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,40388
  • Digi-Reel® ? : LM22673MRE-5.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.792 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM22673MR-5.0/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 194 - Immediate
    9.975 - Factory Stock ?
  • Unit Price: 5,08000
  • Tape & Reel (TR) ? : LM22673MRX-5.0/NOPB-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 1,99758
Send Feedback