Add To Favorites
Product Overview
Digi-Key Part Number LM22670TJE-5.0/NOPBCT-ND
Quantity Available 3.028
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM22670TJE-5.0/NOPB

Description IC REG BUCK 5V 3A TO263-7
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-7 Thin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-7 Thin
Supplier Device Package TO-263-7 Thin
 
For Use With
Additional Resources
Standard Package ? 1
Other Names *LM22670TJE-5.0/NOPB
LM22670TJE-5.0/NOPBCT
LM22670TJE-5.0CT
LM22670TJE-5.0CT-ND

19:42:14 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,94000 4,94
10 4,43600 44,36
100 3,63470 363,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM22670TJE-5.0/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,34784
  • Digi-Reel® ? : LM22670TJE-5.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.028 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM22670TJ-5.0/NOPB-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,96470
Send Feedback