Add To Favorites
Product Overview
Digi-Key Part Number 296-34866-1-ND
Quantity Available 2.696
Can ship immediately
Manufacturer

Manufacturer Part Number

LM211PWR

Description IC COMPARATOR DIFF SGL 8TSSOP
Expanded Description Comparator General Purpose DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±) 3.5 V ~ 30 V, ±1.75 V ~ 15 V
Voltage - Input Offset (Max) 3mV @ ±15V
Current - Input Bias (Max) 0.1µA @ ±15V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 6mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-34866-1

13:24:58 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,37900 3,79
100 0,28310 28,31
500 0,22246 111,23
1.000 0,17190 171,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34866-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,15218
  • Digi-Reel® ? : 296-34866-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.696 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM211PWRE4-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,15217
  • Tape & Reel (TR) ? : LM211PWRG4-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,15217
  • Tube ? : LM211PW-ND
  • Minimum Quantity: 2.100  Non-Stock ?
  • Quantity Available: 9.900 - Factory Stock ?
  • Unit Price: 0,18290
Send Feedback