Add To Favorites
Product Overview
Digi-Key Part Number LM20SITL/NOPBCT-ND
Quantity Available 3.421
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM20SITL/NOPB

Description SENSOR TEMP ANLG VOLT 4-DSBGA
Expanded Description Temperature Sensor Analog, Local -40°C ~ 125°C 11.77mV/°C 4-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM20
Product Training Modules WEBENCH Sensor Designer
PCN Assembly/Origin Wafer Process BCB Elimnation 12/Feb/2014
Wafer Process Revision A 14/Jul/2014
Manufacturer Product Page LM20SITL/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.4 V ~ 5.5 V
Resolution 11.77mV/°C
Features Shutdown Mode
Accuracy - Highest (Lowest) ±2.5°C (±3.5°C)
Test Condition 25°C ~ 30°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 130°C
Mounting Type Surface Mount
Package / Case 4-WFBGA, DSBGA
Supplier Device Package 4-DSBGA
 
Additional Resources
Standard Package ? 1
Other Names LM20SITL/NOPBCT

12:42:59 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
10 1,41400 14,14
25 1,21760 30,44
100 0,95690 95,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM20SITL/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,79088
  • Digi-Reel® ? : LM20SITL/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.421 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM20SITLX/NOPB-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,44271
Send Feedback