Add To Favorites
Product Overview
Digi-Key Part Number LM20CIM7/NOPBCT-ND
Quantity Available 13.103
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM20CIM7/NOPB

Description SENSOR TEMP ANLG VOLT SC-70-5
Expanded Description Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM20
Product Training Modules WEBENCH Sensor Designer
PCN Design/Specification Wire Base Metal 05/Oct/2016
Manufacturer Product Page LM20CIM7/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1251 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -55°C ~ 130°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.4 V ~ 5.5 V
Resolution 11.77mV/°C
Features Shutdown Mode
Accuracy - Highest (Lowest) ±4°C (±5°C)
Test Condition 25°C ~ 30°C (-55°C ~ 130°C)
Operating Temperature -55°C ~ 130°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM20CIM7/NOPB
LM20CIM7/NOPBCT

00:34:53 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 0,96200 9,62
25 0,82840 20,71
100 0,65070 65,07
250 0,59152 147,88
500 0,54716 273,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM20CIM7/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,33610
  • Digi-Reel® ? : LM20CIM7/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.103 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM20CIM7X/NOPBTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,33610
  • Cut Tape (CT) ? : LM20CIM7X/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.698 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,22000
  • Digi-Reel® ? : LM20CIM7X/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.698 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback