Add To Favorites
Product Overview
Digi-Key Part Number 296-35465-1-ND
Quantity Available 7.798
Can ship immediately
Manufacturer

Manufacturer Part Number

ISO7631FCDWR

Description DGTL ISO 2.5KV GEN PURP 16SOIC
Expanded Description General Purpose Digital Isolator 2500Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISO76xxFC,FM
Product Training Modules Circuit Isolation Techniques
PCN Design/Specification 16DW Datasheet Update 17/Sep/2013
Manufacturer Product Page ISO7631FCDWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 3
Inputs - Side 1/Side 2 2/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 25Mbps
Propagation Delay tpLH / tpHL (Max) 28ns, 28ns
Pulse Width Distortion (Max) 3ns
Rise / Fall Time (Typ) 2.8ns, 2.9ns
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35465-1

09:37:15 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,70000 3,70
10 3,31600 33,16
100 2,71710 271,71
500 2,31300 1.156,50
1.000 1,95072 1.950,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35465-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,69099
  • Digi-Reel® ? : 296-35465-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.798 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-35494-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 624 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,94000
Send Feedback