Add To Favorites
Product Overview
Digi-Key Part Number 296-30459-1-ND
Quantity Available 5.197
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

INA3221AIRGVT

Description IC CURRENT SHUNT MONITOR 16VQFN
Expanded Description Current/Voltage Monitor Regulator High-Side 16-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA3221
Featured Product Amplifiers & Linear Solutions – Texas Instruments | DigiKey
PCN Obsolescence/ EOL INA3221 Datasheet 16/Jul/2013
PCN Design/Specification Datasheet Update 30/Mar/2016
Manufacturer Product Page INA3221AIRGVT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current/Voltage Monitor
Sensing Method High-Side
Accuracy ±0.25%
Voltage - Input 0 V ~ 26 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30459-1

00:38:35 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,93000 4,93
10 4,42800 44,28
100 3,62830 362,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30459-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,34208
  • Digi-Reel® ? : 296-30459-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.197 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38961-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,94306
  • Cut Tape (CT) ? : 296-38961-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.802 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 4,24000
  • Digi-Reel® ? : 296-38961-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.802 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback