Add To Favorites
Product Overview
Digi-Key Part Number 296-37474-1-ND
Quantity Available 4.330
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

INA300AIDSQT

Description IC COMPARATOR BIDIR 10WSON
Expanded Description Current Sense Regulator High/Low-Side 10-SON (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA300 Datasheet
Featured Product INA300 Current-Sense Comparator
PCN Assembly/Origin INA300A 13/Jul/2016
Manufacturer Product Page INA300AIDSQT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Sense
Sensing Method High/Low-Side
Accuracy -
Voltage - Input 2.7 V ~ 5.5 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-SON (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37474-1

02:46:13 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,08000 2,08
10 1,86800 18,68
100 1,50150 150,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37474-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,36880
  • Digi-Reel® ? : 296-37474-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.330 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44476-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,74340
  • Cut Tape (CT) ? : 296-44476-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.224 - Immediate
  • Unit Price: 1,80000
  • Digi-Reel® ? : 296-44476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.224 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback