Add To Favorites
Product Overview
Digi-Key Part Number 296-38958-1-ND
Quantity Available 7.680
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

INA231AIYFFT

Description IC CURRENT MONITOR 100DB 12DSBGA
Expanded Description Current Monitor Regulator High/Low-Side 12-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA231
PCN Assembly/Origin Wafer Fab Site 27/Apr/2016
Manufacturer Product Page INA231AIYFFT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High/Low-Side
Accuracy ±0.5%
Voltage - Input 0 V ~ 28 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-UFBGA, DSBGA
Supplier Device Package 12-DSBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38958-1

06:32:00 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,06000 3,06
10 2,74900 27,49
100 2,25250 225,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41263-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,22130
  • Cut Tape (CT) ? : 296-41263-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.000 - Immediate
    9.661 - Factory Stock ?
  • Unit Price: 2,67000
  • Digi-Reel® ? : 296-41263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38958-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,07472
  • Digi-Reel® ? : 296-38958-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback