Add To Favorites
Product Overview
Digi-Key Part Number 296-30346-1-ND
Quantity Available 3.534
Can ship immediately

Factory Stock ?: 6.250
Manufacturer

Manufacturer Part Number

INA230AIRGTT

Description IC CURRENT SHUNT MONITOR 16QFN
Expanded Description Current Monitor Regulator High/Low-Side 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA230
Featured Product Amplifiers & Linear Solutions – Texas Instruments | DigiKey
Manufacturer Product Page INA230AIRGTT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High/Low-Side
Accuracy 0.5%
Voltage - Input 0 V ~ 28 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30346-1

23:29:43 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,10000 3,10
10 2,78000 27,80
100 2,27830 227,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36594-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,20785
  • Cut Tape (CT) ? : 296-36594-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.186 - Immediate
  • Unit Price: 2,64000
  • Digi-Reel® ? : 296-36594-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.186 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-30346-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.250 - Immediate
    6.250 - Factory Stock ?
  • Unit Price: 2,09852
  • Digi-Reel® ? : 296-30346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.534 - Immediate
    6.250 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback