Add To Favorites
Product Overview
Digi-Key Part Number 296-24632-1-ND
Quantity Available 4.596
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

INA220AIDGST

Description IC CURRENT MONITOR 1% 10MSOP
Expanded Description Current Monitor Regulator High/Low-Side 10mA 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA220
Analog Signal Chain Guide
Manufacturer Product Page INA220AIDGST Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 867 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High/Low-Side
Accuracy ±1%
Voltage - Input 0 V ~ 26 V
Current - Output 10mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24632-1

18:20:58 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,72000 2,72
10 2,43400 24,34
100 1,99680 199,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24632-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,83780
  • Digi-Reel® ? : 296-24632-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.596 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44353-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,06898
  • Cut Tape (CT) ? : 296-44353-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.265 - Immediate
  • Unit Price: 2,60000
  • Digi-Reel® ? : 296-44353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback