Add To Favorites
Product Overview
Digi-Key Part Number 296-27898-1-ND
Quantity Available 9.148
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

INA219BIDCNT

Description IC MONITOR PWR/CURR BID SOT-23-8
Expanded Description Current Monitor Regulator High-Side 10mA SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA219
PCN Design/Specification Data Sheet Chg 04/Feb/2016
Manufacturer Product Page INA219BIDCNT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Zero-Drift
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±0.5%
Voltage - Input 0 V ~ 26 V
Current - Output 10mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27898-1

13:57:34 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,47600 24,76
100 1,98640 198,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27898-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,81404
  • Digi-Reel® ? : 296-27898-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.188 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA219BIDCNR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,97180
Send Feedback