Add To Favorites
Product Overview
Digi-Key Part Number 296-29890-1-ND
Quantity Available 7.533
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

INA216A2RSWR

Description IC CURRENT SHUNT MONITOR 10UQFN
Expanded Description Current Monitor Regulator High-Side 10-UQFN (1.8x1.4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA216
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Zero-Drift
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±0.05%
Voltage - Input 1.8 V ~ 5.5 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (1.8x1.4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29890-1

11:10:36 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29
10 1,15000 11,50
100 0,89630 89,63
500 0,74120 370,60
1.000 0,47270 472,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29890-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,47270
  • Digi-Reel® ? : 296-29890-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.533 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA216A2RSWT-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,80423
Send Feedback