Add To Favorites
Product Overview
Digi-Key Part Number 296-27581-1-ND
Quantity Available 3.048
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

INA216A1YFFT

Description IC CURRENT SHUNT MONITOR 4DSBGA
Expanded Description Current Monitor Regulator High-Side 4-DSBGA (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Zero-Drift
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±0.01%
Voltage - Input 1.8 V ~ 5.5 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-UFBGA, DSBGA
Supplier Device Package 4-DSBGA (1x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27581-1

17:24:59 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 1,03000 10,30
100 0,80280 80,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27581-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,72860
  • Digi-Reel® ? : 296-27581-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.048 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA216A1YFFR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,36761
Send Feedback