Add To Favorites
Product Overview
Digi-Key Part Number INA163UACT-ND
Quantity Available 2.985
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

INA163UA/2K5

Description IC OPAMP INSTR 800KHZ 14SOIC
Expanded Description Instrumentation Amplifier 1 Circuit 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA163
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type -
Slew Rate 15 V/µs
Gain Bandwidth Product -
-3db Bandwidth 800kHz
Current - Input Bias 2µA
Voltage - Input Offset 50µV
Current - Supply 10mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) ±4.5 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names INA163UACT

02:04:42 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,98000 5,98
10 5,39600 53,96
100 4,46750 446,75
500 3,89018 1.945,09
1.000 3,38823 3.388,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : INA163UATR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,04590
  • Digi-Reel® ? : INA163UADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.985 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : INA163UA-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.496 - Immediate
  • Unit Price: 7,00000
  • Tape & Reel (TR) ? : INA163UA/2K5G4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 3,04590
  • Tube ? : INA163UAE4-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 5,23470
Send Feedback