INA114AU/1KG4 | ||
---|---|---|
DigiKey Part Number | INA114AU/1KG4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | INA114AU/1KG4 | |
Description | IC INST AMP 1 CIRCUIT 16SOIC | |
Customer Reference | ||
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | INA114AU/1KG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |