Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-38440-6-ND
Quantity Available 3.041
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

HDC1008YPAT

Description SENSOR HUMI/TEMP 3.3V I2C 4% SMD
Expanded Description Humidity Temperature Sensor 0 ~ 100% RH I²C ±4% RH 15s Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HDC1008 Datasheet
Product Training Modules WEBENCH Sensor Designer
Featured Product HDC1008 Digital Humidity Sensor
PCN Design/Specification HDC1008 DataSheet Update 24/Feb/2016
Manufacturer Product Page HDC1008YPAT Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 14b
Accuracy ±4% RH
Response Time 15s
Sensitivity -
Voltage - Supply 3 V ~ 5 V
Mounting Type Surface Mount
Operating Temperature -20°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38440-6

22:15:00 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,67000 4,67
10 4,19700 41,97
25 3,97480 99,37
100 3,44370 344,37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback