Add To Favorites
Product Overview
Digi-Key Part Number 296-35250-1-ND
Quantity Available 796
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DS92LV16TVHGX/NOPB

Description IC SERDES LVDS 16BIT BUS 80-LQFP
Expanded Description 2.56Gbps Serializer/Deserializer 16/1 Input 1/16 Output 80-LQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Serializer/Deserializer
Data Rate 2.56Gbps
Input Type BLVDS, LVDS, LVTTL
Output Type BLVDS, LVDS, LVTTL
Number of Inputs 16/1
Number of Outputs 1/16
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
 
You May Also Be Interested In
  • THC63LVDF84B-5S - CEL | THC63LVDF84B-5SCT-ND DigiKey Electronics
  • THC63LVDF84B-5S
  • CEL
  • IC DESERIALIZER LVDS 56TSSOP
  • Unit Price 12,39000
  • THC63LVDF84B-5SCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-35250-1

09:32:14 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,95000 13,95
10 12,81900 128,19
100 10,82640 1.082,64
500 9,63078 4.815,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : DS92LV16TVHG/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.359 - Immediate
  • Unit Price: 16,26000
  • Tape & Reel (TR) ? : 296-35250-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 8,57646
  • Digi-Reel® ? : 296-35250-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 796 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback