Add To Favorites
Product Overview
Digi-Key Part Number DS91M040TSQ/NOPBCT-ND
Quantity Available 7.003
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DS91M040TSQ/NOPB

Description IC TRANSCVR M-LVDS QUAD 32WQFN
Expanded Description 4/4 Transceiver Half LVDS 32-WQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS91M040
PCN Design/Specification Copper Wire Base Metal 15/Oct/2014
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1221 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol LVDS
Number of Drivers/Receivers 4/4
Duplex Half
Receiver Hysteresis -
Data Rate 250Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DS91M040TSQ/NOPB
DS91M040TSQ/NOPBCT
DS91M040TSQCT
DS91M040TSQCT-ND

04:20:45 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,62000 7,62
10 6,90400 69,04
100 5,69080 569,08
500 4,97560 2.487,80
1.000 3,88719 3.887,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS91M040TSQ/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,88719
  • Digi-Reel® ? : DS91M040TSQ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.003 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DS91M040TSQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 6,07956
  • Cut Tape (CT) ? : DS91M040TSQE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 855 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 8,76000
  • Digi-Reel® ? : DS91M040TSQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 855 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-42670-2-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 0
  • Unit Price: 3,88719
  • Cut Tape (CT) ? : 296-42670-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.209 - Immediate
  • Unit Price: 7,62000
  • Digi-Reel® ? : 296-42670-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.209 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback