Add To Favorites
Product Overview
Digi-Key Part Number 296-38938-1-ND
Quantity Available 1.133
Can ship immediately
Manufacturer

Manufacturer Part Number

DS90UB926QSQE/NOPB

Description IC DESERLIZR FPD LINKIII 60WQFN
Expanded Description 2.975Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets DS90UB926Q
PCN Assembly/Origin FFAB 28/Oct/2016
Manufacturer Product Page DS90UB926QSQE/NOPB Specifications
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Deserializer
Data Rate 2.975Gbps
Input Type FPD-Link III, LVDS
Output Type LVCMOS
Number of Inputs 1
Number of Outputs 24
Voltage - Supply 1.71 V ~ 1.89 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 60-WFQFN Exposed Pad
Supplier Device Package 60-WQFN (9x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38938-1

11:26:41 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,94000 12,94
10 11,86100 118,61
100 10,01340 1.001,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42667-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 6,47865
  • Cut Tape (CT) ? : 296-42667-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 716 - Immediate
  • Unit Price: 11,25000
  • Digi-Reel® ? : 296-42667-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 716 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38938-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 9,23856
  • Digi-Reel® ? : 296-38938-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.133 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-43028-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 6,47865
  • Cut Tape (CT) ? : 296-43028-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 11,25000
  • Digi-Reel® ? : 296-43028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback