Add To Favorites
Product Overview
Digi-Key Part Number 296-35242-1-ND
Quantity Available 1.704
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DS90C363BMTX/NOPB

Description IC FPD-LINK 3.3V 18B TX 48-TSSOP
Expanded Description Interface 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS90C363B
RoHS Information Material Declaration Certificate
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications -
Interface -
Voltage - Supply 3 V ~ 3.6 V
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35242-1

19:04:52 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,47000 4,47
10 4,01600 40,16
100 3,29080 329,08
500 2,80146 1.400,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35242-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,29386
  • Digi-Reel® ? : 296-35242-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.704 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : DS90C363BMT/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.580 - Immediate
  • Unit Price: 5,21000
Send Feedback