Add To Favorites
Product Overview
Digi-Key Part Number DS75176BMX/NOPBCT-ND
Quantity Available 9.715
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DS75176BMX/NOPB

Description IC TXRX MULT PT RS485/422 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS75176B
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1223 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DS75176BMX/NOPB
DS75176BMX/NOPBCT

22:35:46 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,19300 11,93
100 0,93030 93,03
500 0,76852 384,26
1.000 0,60673 606,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS75176BMX/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,54978
  • Digi-Reel® ? : DS75176BMX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.715 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS75176BM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.211 - Immediate
  • Unit Price: 1,56000
Send Feedback