Add To Favorites
Product Overview
Digi-Key Part Number DS34LV87TMX/NOPBCT-ND
Quantity Available 5.793
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DS34LV87TMX/NOPB

Description IC LINE DVR QUAD CMOS DIF 16SOIC
Expanded Description 4/0 Driver RS422, RS485 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS34LV87T
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS34LV87TMX/NOPBCT

16:12:51 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,83000 2,83
10 2,54700 25,47
100 2,04310 204,31
500 1,67926 839,63
1.000 1,16616 1.166,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS34LV87TMX/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,16616
  • Digi-Reel® ? : DS34LV87TMX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.793 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : DS34LV87TM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.670 - Immediate
  • Unit Price: 2,96000
Send Feedback