Add To Favorites
Product Overview
Digi-Key Part Number DS1487MX/NOPBCT-ND
Quantity Available 670
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DS1487MX/NOPB

Description IC TXRX 1/4 LOAD MULTI 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1487
PCN Design/Specification Mold Compound 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 2Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1487MX/NOPBCT

15:53:48 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,70900 17,09
100 1,37440 137,44
500 1,12918 564,59
1.000 0,93560 935,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS1487M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.772 - Immediate
  • Unit Price: 2,21000
  • Tape & Reel (TR) ? : DS1487MX/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,84570
  • Digi-Reel® ? : DS1487MX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 670 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback