Add To Favorites
Product Overview
Digi-Key Part Number 296-39582-1-ND
Quantity Available 2.449
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DS110DF111SQE/NOPB

Description IC RETIMER 2CH MULTI-RATE 24WQFN
Expanded Description Interface 24-WQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications -
Interface Serial
Voltage - Supply 2.375 V ~ 2.625 V, 3 V ~ 3.6 V
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
Mounting Type Surface Mount
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-39582-1

03:00:47 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,57000 15,57
10 14,31500 143,15
100 12,08960 1.208,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39582-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 11,16132
  • Digi-Reel® ? : 296-39582-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.449 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-43026-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 7,82474
  • Cut Tape (CT) ? : 296-43026-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 13,54000
  • Digi-Reel® ? : 296-43026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback