Add To Favorites
Product Overview
Digi-Key Part Number 296-29504-1-ND
Quantity Available 10.141
Can ship immediately
Manufacturer

Manufacturer Part Number

DRV8840PWPR

Description IC MOTOR DRIVER PAR 28HTSSOP
Expanded Description Motor Driver Power MOSFET Parallel 28-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DRV8840
Reference Design Library DRV8840EVM: DC Motor Driver with Brake
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 3.5A
Voltage - Supply 8.2 V ~ 45 V
Voltage - Load 8.2 V ~ 45 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29504-1

14:04:45 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,64500 36,45
100 2,98620 298,62
500 2,54214 1.271,07
1.000 2,14397 2.143,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29504-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 1,83803
  • Digi-Reel® ? : 296-29504-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.141 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-28916-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 664 - Immediate
  • Unit Price: 4,68000
Send Feedback